-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCD-24-0.60/W by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5RCD0148HC3AVGI8 | Renesas Electronics Corporation | RCD for DDR5 Memory Modules | |
5RCD0148HC3AVGI | Renesas Electronics Corporation | RCD for DDR5 Memory Modules | |
5RCD0148HC3AVG8 | Renesas Electronics Corporation | RCD for DDR5 Memory Modules |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1798-ND
|
DigiKey | LED DRIVER CC BUCK 2-35V 600MA Min Qty: 1 Lead time: 17 Weeks Container: Bag |
22 In Stock |
|
$13.9812 / $19.8100 | Buy Now |
DISTI #
919-RCD-24-0.60/W
|
Mouser Electronics | LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant | 0 |
|
$13.7300 / $18.3100 | Order Now |
DISTI #
70424760
|
RS | DC-DC Converter, Constant Current LED Driver 21W 2 - 35V 0.6A | RECOM Power Inc. RCD-24-0.60/W RoHS: Not Compliant Min Qty: 173 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2300 / $15.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 34 Factory Stock |
|
$12.9100 / $16.2400 | Buy Now |
DISTI #
RCD-24-0.60/W
|
TME | Converter: DC/DC, Uin: 4.5÷36VDC, Uout: 2÷35VDC, Iout: 600mA, cables Min Qty: 1 | 0 |
|
$13.8500 / $16.3000 | RFQ |
DISTI #
RCD-24-0.60/W
|
IBS Electronics | RCD-24-0.60/W by RECOM POWER is a DC/DC LED driver with 0.6A output current, 4.5-36V input voltage r... more Min Qty: 39 Package Multiple: 1 | 0 |
|
$14.2975 / $15.0024 | Buy Now |
DISTI #
000000000006051919
|
Sager | LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 | 0 |
|
$13.9300 / $14.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 34 Factory Stock |
|
$12.9100 / $16.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-24-0.60/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-24-0.60/W
RECOM Power Inc
LED Driver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-W4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 21 W | |
Trim/Adjustable Output | NO |