Part Details for RCD-24-0.60/W/VREF by RECOM Power
Results Overview of RCD-24-0.60/W/VREF by RECOM Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCD-24-0.60/W/VREF Information
RCD-24-0.60/W/VREF by RECOM Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.0/883 | Rochester Electronics LLC | LM103 - Two Terminal Voltage Reference - Dual marked (7702806XA) | |
LM103H-3.3 | Rochester Electronics LLC | LM103 - Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, MBCY2 | |
LM103H-3.3/883 | Rochester Electronics LLC | LM103 - Two Terminal Voltage Reference - Dual marked (7702807XA) |
Price & Stock for RCD-24-0.60/W/VREF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81000024
|
RECOM Power | 0.6A LED-Driver 'LIGHTLINE' W reg RoHS: Compliant | 0 |
|
RFQ |