-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9946
|
Newark | 0.3A Led-Driver Lightline Smd Of Reg/Tube Rohs Compliant: Yes |Recom Power RCD-24-0.30/PL/A Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4500 / $17.2600 | Buy Now |
DISTI #
945-3331-ND
|
DigiKey | LED DRIVER CC BUCK 2-35V 300MA Min Qty: 1 Lead time: 17 Weeks Container: Tube |
24 In Stock |
|
$10.1101 / $14.7100 | Buy Now |
DISTI #
919-RCD-24-0.3/PLA
|
Mouser Electronics | LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant | 11 |
|
$10.1000 / $14.7000 | Buy Now |
DISTI #
73561815
|
RS | DC-DC-LED Driver, 0.3A, 4.5-36Vin, Vout, Regulated, Open Frame, RCD-24 Series | RECOM Power Inc. RCD-24-0.30/PL/A RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3100 / $12.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$9.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8700 / $12.2100 | Buy Now |
DISTI #
RCD-24-0.30/PL/A
|
TME | Converter: DC/DC, Uin: 4.5÷36V, Uout: 2÷35VDC, Iout: 300mA, SMT, LED Min Qty: 1 | 12 |
|
$10.6000 / $12.4000 | Buy Now |
DISTI #
000000000006051881
|
Sager | LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 | 0 |
|
$10.0700 / $10.8200 | Buy Now |
|
Ozdisan Elektronik | LED DRIVER 11W 35VDC 0-300mA CC Analog, PWM | 0 |
|
$12.0820 / $12.9277 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-24-0.30/PL/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-24-0.30/PL/A
RECOM Power Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-N6 | |
Length | 31 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 7.1 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.5 W | |
Trim/Adjustable Output | NO | |
Width | 11.4 mm |