Part Details for RCC44DCSD-S288 by Sullins Connector Solutions
Overview of RCC44DCSD-S288 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S288N | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74S288N. Buy from authorized manufacturer Rochester Electronics. | |
74S288AV | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74S288AV. Buy from authorized manufacturer Rochester Electronics. | |
DM54S288J | Rochester Electronics LLC | DM54S288 - 256-bit (32 x 8) TTL PROM |
Price & Stock for RCC44DCSD-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCC44DCSD-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 88POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.9400 | Buy Now |
Part Details for RCC44DCSD-S288
RCC44DCSD-S288 CAD Models
RCC44DCSD-S288 Part Data Attributes
|
RCC44DCSD-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RCC44DCSD-S288
Sullins Connector Solutions
Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.77 inch | |
Body Length | 5.235 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 88 |
Alternate Parts for RCC44DCSD-S288
This table gives cross-reference parts and alternative options found for RCC44DCSD-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC44DCSD-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECC44DCTS-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | RCC44DCSD-S288 vs ECC44DCTS-S288 |
RCC44DCMI-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | RCC44DCSD-S288 vs RCC44DCMI-S288 |
GCC44DCMI-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | RCC44DCSD-S288 vs GCC44DCMI-S288 |
ECC44DKRS | Sullins Connector Solutions | Check for Price | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | RCC44DCSD-S288 vs ECC44DKRS |
ECC44DTKI-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | RCC44DCSD-S288 vs ECC44DTKI-S288 |
ECC44DCTT-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | RCC44DCSD-S288 vs ECC44DCTT-S288 |
GCC44DCMN-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | RCC44DCSD-S288 vs GCC44DCMN-S288 |
RCC44DCSH-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | RCC44DCSD-S288 vs RCC44DCSH-S288 |
ECC44DKNH | Sullins Connector Solutions | Check for Price | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | RCC44DCSD-S288 vs ECC44DKNH |
ECC44DCWI-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | RCC44DCSD-S288 vs ECC44DCWI-S288 |