Part Details for RCC12062K70FKEA by Vishay Intertechnologies
Overview of RCC12062K70FKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCC12062K70FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCC12062K70FKEA
|
Avnet Americas | Resistor Medium Power Thick Film 1206 2.7k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCC12062K70FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 | Buy Now |
DISTI #
71-RCC12062K70FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 2.7Kohms 1% 100ppm RoHS: Compliant | 23722 |
|
$0.0280 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0327 | Buy Now |
Part Details for RCC12062K70FKEA
RCC12062K70FKEA CAD Models
RCC12062K70FKEA Part Data Attributes
|
RCC12062K70FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCC12062K70FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCC12062K70FKEA
This table gives cross-reference parts and alternative options found for RCC12062K70FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC12062K70FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX32K272FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCC12062K70FKEA vs RBX32K272FTP |
CRM1206-FX-2701ELF | Fixed Resistor, Thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RCC12062K70FKEA vs CRM1206-FX-2701ELF |
RAG06K272FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCC12062K70FKEA vs RAG06K272FTG |
RCS12062K70FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCC12062K70FKEA vs RCS12062K70FKEA |
PWR12F2701TEU | Fixed Resistor, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCC12062K70FKEA vs PWR12F2701TEU |
RPC1206FG2K70-HP | Fixed Resistor, Thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCC12062K70FKEA vs RPC1206FG2K70-HP |
TFP1206R2701FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RCC12062K70FKEA vs TFP1206R2701FA-T5 |
PWR06FTEU2701 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCC12062K70FKEA vs PWR06FTEU2701 |
RAG06K272FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCC12062K70FKEA vs RAG06K272FCL |
CRM1206AFX-2701ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RCC12062K70FKEA vs CRM1206AFX-2701ELF |