-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8292
|
Newark | Res, 4K7, 1%, 0.125W, Thick Film, 0402, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Medium Power, Voltage Rating:75V Rohs Compliant: Yes |Vishay RCC04024K70FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0100 | Buy Now |
DISTI #
67AK8293
|
Newark | Res, 4K7, 1%, 0.125W, Thick Film, 0402, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Medium Power, Voltage Rating:75V Rohs Compliant: Yes |Vishay RCC04024K70FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
67AK8292
|
Avnet Americas | SMD Chip Resistor, 4.7 kohm, ? 1%, 125 mW, 0402 [1005 Metric], Thick Film, Medium Power - Product that comes on tape, but is not reeled (Alt: 67AK8292) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 10000 Partner Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
RCC04024K70FKED
|
Avnet Americas | SMD Chip Resistor, 4.7 kohm, ? 1%, 125 mW, 0402 [1005 Metric], Thick Film, Medium Power - Tape and Reel (Alt: RCC04024K70FKED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
71-RCC04024K70FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/8W 4.7Kohms 1% 100ppm RoHS: Compliant | 15015 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res 0402 4.7K Ohm 1% 0.1W(1/10W) 100ppm/C Conformal Coated Pad SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 30000Reel |
|
$0.0098 / $0.0108 | Buy Now |
DISTI #
RCC04024K70FKED
|
TTI | Thick Film Resistors - SMD 1/8W 4.7Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0068 / $0.0103 | Buy Now |
DISTI #
RCC04024K70FKED
|
Avnet Abacus | SMD Chip Resistor, 4.7 kohm, � 1%, 125 mW, 0402 [1005 Metric], Thick Film, Medium Power (Alt: RCC04024K70FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCC04024K70FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCC04024K70FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |