Part Details for RCC-1206S-2941F by International Manufacturing Services Inc
Overview of RCC-1206S-2941F by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1206S055H-C18 | Renesas Electronics Corporation | Single 12 bits ADC up to 55 Msps | |
ADC1206S070H-C1 | Renesas Electronics Corporation | Single 12 bits ADC up to 70 Msps | |
ADC1206S040H-C1 | Renesas Electronics Corporation | Single 12 bits ADC up to 40 Msps |
Part Details for RCC-1206S-2941F
RCC-1206S-2941F CAD Models
RCC-1206S-2941F Part Data Attributes
|
RCC-1206S-2941F
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
RCC-1206S-2941F
International Manufacturing Services Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR; WAFFLE PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |