RCC-0402PW
International Manufacturing Services Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 50V, Surface Mount, 0402, CHIP

Overview of RCC-0402PW by International Manufacturing Services Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RCC-0402PW by International Manufacturing Services Inc

Part # Manufacturer Description Stock Price Buy
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, JUMPER, 50V, SURFACE MOUNT, 0402 800
  • 1 $4.5000
  • 84 $2.7750
  • 361 $2.4750
$2.4750 / $4.5000 Buy Now

CAD Models for RCC-0402PW by International Manufacturing Services Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCC-0402PW by International Manufacturing Services Inc

RCC-0402PW
International Manufacturing Services Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INTERNATIONAL MANUFACTURING SERVICES INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Shape
WRAPAROUND
Working Voltage
50 V
Want to compare parts?
  1. RCC-0402PW
    International Manufacturing Services Inc
    Fixed Resistor, Metal Glaze/thick Film, 50V, Surface Mount, 0402, CHIP
    VS

Related Parts for RCC-0402PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCC-0402PW by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCC-0402PW by International Manufacturing Services Inc

Select Manufacturer
Which Manufacturer of RCC-0402PW would you like to use for your alert(s)?
  • Please alert me when RCC-0402PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCC-0402PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCC-0402PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCC-0402PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCC-0402PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCC-0402PW by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: