Part Details for RCBSR-10-01 by Essentra Components
Results Overview of RCBSR-10-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCBSR-10-01 Information
RCBSR-10-01 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RCBSR-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4845-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3946 In Stock |
|
$0.1821 / $0.3600 | Buy Now |
DISTI #
144-RCBSR-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,5/8 in Spc RoHS: Compliant | 0 |
|
$0.1410 / $0.2100 | Order Now |
DISTI #
70906616
|
RS | Spacer, Reverse Mnt, Natural, 5/8 in Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4420 / $0.4910 | RFQ |
|
Onlinecomponents.com | Reverse Locking Support - 15.9 mm (0.625 in) - UL94 V-2 - Nylon RoHS: Compliant | 0 |
|
$0.1506 / $0.2000 | Buy Now |
DISTI #
RICRCBSR-10-01
|
DB Roberts | CB SPT,REVERSE MNT,NATURAL,5/8 | 0 |
|
RFQ |