There are no models available for this part yet.
Overview of RCB95DHNR by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RCB95DHNR by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCB95DHNR-ND
|
DigiKey | CONN EDGE DUAL FML 190POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.3030 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$20.0300 | Buy Now |
CAD Models for RCB95DHNR by Sullins Connector Solutions
Part Data Attributes for RCB95DHNR by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
5.59 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.668 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYPHENYLENE SULPHIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
BOARDLOCK
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
190
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.278 N
|
Alternate Parts for RCB95DHNR
This table gives cross-reference parts and alternative options found for RCB95DHNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCB95DHNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABB95DHHN | Card Edge Connector | Sullins Connector Solutions | RCB95DHNR vs ABB95DHHN |
ABB95DHND | Card Edge Connector | Sullins Connector Solutions | RCB95DHNR vs ABB95DHND |
JBB95DYHN | Card Edge Connector, 190 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | RCB95DHNR vs JBB95DYHN |
RCB95DYRN | Card Edge Connector, 190 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | RCB95DHNR vs RCB95DYRN |
GCB95DHHT | Card Edge Connector | Sullins Connector Solutions | RCB95DHNR vs GCB95DHHT |
JBB95DHRD | Card Edge Connector | Sullins Connector Solutions | RCB95DHNR vs JBB95DHRD |
ACB95DHHD | Card Edge Connector | Sullins Connector Solutions | RCB95DHNR vs ACB95DHHD |
JBB95DHLN | Card Edge Connector | Sullins Connector Solutions | RCB95DHNR vs JBB95DHLN |
ABB95DHRT | Card Edge Connector | Sullins Connector Solutions | RCB95DHNR vs ABB95DHRT |
RCB95DHFD | Card Edge Connector | Sullins Connector Solutions | RCB95DHNR vs RCB95DHFD |