Part Details for RCB35DHFD by Sullins Connector Solutions
Results Overview of RCB35DHFD by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCB35DHFD Information
RCB35DHFD by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RCB35DHFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCB35DHFD-ND
|
DigiKey | CONN EDGE DUAL FMALE 70POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6090 | Buy Now |
Part Details for RCB35DHFD
RCB35DHFD CAD Models
RCB35DHFD Part Data Attributes
|
RCB35DHFD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RCB35DHFD
Sullins Connector Solutions
Card Edge Connector
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sullins | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.59 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 17.4 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for RCB35DHFD
This table gives cross-reference parts and alternative options found for RCB35DHFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCB35DHFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCB35DHRD | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHFD vs RCB35DHRD |
GCB35DHRQ | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHFD vs GCB35DHRQ |
RCB35DHRN | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHFD vs RCB35DHRN |
RBB35DHLR | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHFD vs RBB35DHLR |
ACB35DHLT | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHFD vs ACB35DHLT |
JCB35DHRQ | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHFD vs JCB35DHRQ |
JBB35DHLR | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHFD vs JBB35DHLR |
ACB35DHNN | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHFD vs ACB35DHNN |
ABB35DHRQ | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHFD vs ABB35DHRQ |
FMB35DYRD | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125, Black Insulator | RCB35DHFD vs FMB35DYRD |