Part Details for RCB006 by Fairchild Semiconductor Corporation
Results Overview of RCB006 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCB006 Information
RCB006 by Fairchild Semiconductor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for RCB006
RCB006 CAD Models
RCB006 Part Data Attributes
|
RCB006
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RCB006
Fairchild Semiconductor Corporation
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO REQUIRES 4.75V TO 5.25V SUPPLY | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | X-XXMA-X40 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 1.3 V | |
Output Voltage-Nom | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 52.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for RCB006
This table gives cross-reference parts and alternative options found for RCB006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCB006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCB006 | Raytheon Semiconductor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, | RCB006 vs RCB006 |