Part Details for RCB004-12 by Fairchild Semiconductor Corporation
Overview of RCB004-12 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCB004-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RCB004-12-ND
|
DigiKey | DC-DC REGULATED POWER MODULE Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7085 In Stock |
|
$6.9100 | Buy Now |
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 7085 |
|
$5.9300 / $6.9700 | Buy Now |
Part Details for RCB004-12
RCB004-12 CAD Models
RCB004-12 Part Data Attributes
|
RCB004-12
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RCB004-12
Fairchild Semiconductor Corporation
DC-DC Regulated Power Supply Module, 1 Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | Module | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 1.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 45.5 W | |
Trim/Adjustable Output | YES |