-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator, 0MHz Min, 20000MHz Max, 2.25 X 2.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, LZ1737, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD-4P RF Attenuators ROHS | 4 |
|
$15.3169 / $15.8713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCAT-10+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RCAT-10+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 20000MHz Max, 2.25 X 2.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, LZ1737, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation-Nom | 10.1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.07 |