There are no models available for this part yet.
Overview of RCAP-C5F by Canare Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Automatic-Liquid-Dispenser-Cap | Renesas Electronics Corporation | Automatic Liquid Dispenser with Proximity Capacitive Sensing Reference Design |
CAD Models for RCAP-C5F by Canare Electric Co Ltd
Part Data Attributes for RCAP-C5F by Canare Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CANARE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RCA
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
10 mΩ
|
Dielectric Withstanding Voltage
|
700VAC V
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYPHENYLENE OXIDE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Poles
|
1
|
Number of Ports
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP
|
Alternate Parts for RCAP-C5F
This table gives cross-reference parts and alternative options found for RCAP-C5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCAP-C5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCAP-C5A | Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug | Canare Electric Co Ltd | RCAP-C5F vs RCAP-C5A |