Part Details for RCA36DTMT-S664 by Sullins Connector Solutions
Results Overview of RCA36DTMT-S664 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCA36DTMT-S664 Information
RCA36DTMT-S664 by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RCA36DTMT-S664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA36DTMT-S664-ND
|
DigiKey | CONN EDGE DUAL FMALE 72POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9160 | Buy Now |
Part Details for RCA36DTMT-S664
RCA36DTMT-S664 CAD Models
RCA36DTMT-S664 Part Data Attributes
|
RCA36DTMT-S664
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RCA36DTMT-S664
Sullins Connector Solutions
Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, #4-40
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.79 inch | |
Body Length | 5.305 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |
Alternate Parts for RCA36DTMT-S664
This table gives cross-reference parts and alternative options found for RCA36DTMT-S664. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA36DTMT-S664, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECA36DTAT-S664 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, #4-40 | RCA36DTMT-S664 vs ECA36DTAT-S664 |
ECA36DTMZ-S273 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Hole .115-.125 | RCA36DTMT-S664 vs ECA36DTMZ-S273 |
ECA36DTBD-S664 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Hole .115-.125 | RCA36DTMT-S664 vs ECA36DTBD-S664 |
RCA36DTAZ-S664 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Hole .115-.125 | RCA36DTMT-S664 vs RCA36DTAZ-S664 |
ECA36DTBZ-S664 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Hole .115-.125 | RCA36DTMT-S664 vs ECA36DTBZ-S664 |
ECA36DTBT-S273 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, #4-40 | RCA36DTMT-S664 vs ECA36DTBT-S273 |
ECA36DTBT-S664 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, #4-40 | RCA36DTMT-S664 vs ECA36DTBT-S664 |
ECA36DTAD-S273 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Hole .115-.125 | RCA36DTMT-S664 vs ECA36DTAD-S273 |
GCA36DTMZ-S664 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Hole .115-.125 | RCA36DTMT-S664 vs GCA36DTMZ-S664 |
RCA36DTAD-S664 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Hole .115-.125 | RCA36DTMT-S664 vs RCA36DTAD-S664 |