Part Details for RCA25122M00FKEG by Vishay Intertechnologies
Overview of RCA25122M00FKEG by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA25122M00FKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA25122M00FKEG
|
Avnet Americas | RCA2512 2M0 1% 100 E67 E3 - Tape and Reel (Alt: RCA25122M00FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1376 / $0.1661 | Buy Now |
DISTI #
594-RCA25122M00FKEG
|
Mouser Electronics | Thick Film Resistors - SMD RCA2512 2M0 1% 100 E67 E3 | 0 |
|
$0.1470 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1463 | Buy Now |
Part Details for RCA25122M00FKEG
RCA25122M00FKEG CAD Models
RCA25122M00FKEG Part Data Attributes
|
RCA25122M00FKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA25122M00FKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCA25122M00FKEG
This table gives cross-reference parts and alternative options found for RCA25122M00FKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA25122M00FKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLF25122M1%100PPM/KNB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | RCA25122M00FKEG vs CLF25122M1%100PPM/KNB4 |
RCA25122M1%100E82E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RCA25122M00FKEG vs RCA25122M1%100E82E3 |
CRCW25122M00FKTG | Vishay Intertechnologies | $0.2086 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | RCA25122M00FKEG vs CRCW25122M00FKTG |
CLF25122M1%100PPM/KNB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | RCA25122M00FKEG vs CLF25122M1%100PPM/KNB16 |
CLF25122M1%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | RCA25122M00FKEG vs CLF25122M1%100PPM/KNS |