RCA121075R0JNECAP
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of RCA121075R0JNECAP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RCA121075R0JNECAP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA121075R0JNECAP by Vishay Intertechnologies

RCA121075R0JNECAP
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
ONE SURFACE
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RCA121075R0JNECAP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RCA121075R0JNECAP

This table gives cross-reference parts and alternative options found for RCA121075R0JNECAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA121075R0JNECAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJ14J750U Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RCA121075R0JNECAP vs ERJ14J750U
RK73B2ETTEB750J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RCA121075R0JNECAP vs RK73B2ETTEB750J
SG73P2ELBK750J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc RCA121075R0JNECAP vs SG73P2ELBK750J
SG73S2ELTE750J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc RCA121075R0JNECAP vs SG73S2ELTE750J
1210U2J0750T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RCA121075R0JNECAP vs 1210U2J0750T5E
RMC35-750JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RCA121075R0JNECAP vs RMC35-750JB
SG73P2ELTE750J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc RCA121075R0JNECAP vs SG73P2ELTE750J
RK73B2EXTED750J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc RCA121075R0JNECAP vs RK73B2EXTED750J
SG73P2ELTED750J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc RCA121075R0JNECAP vs SG73P2ELTED750J
SG73S2ETTED750J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RCA121075R0JNECAP vs SG73S2ETTED750J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA121075R0JNECAP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA121075R0JNECAP by Vishay Intertechnologies

  • Please alert me when RCA121075R0JNECAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCA121075R0JNECAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA121075R0JNECAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCA121075R0JNECAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA121075R0JNECAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA121075R0JNECAP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: