Part Details for RCA12106K80JNEA by Vishay Intertechnologies
Overview of RCA12106K80JNEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA12106K80JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA12106K80JNEA
|
Avnet Americas | RCA1210 6K8 5% 200 ET1 e3 - Tape and Reel (Alt: RCA12106K80JNEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0453 | Buy Now |
Part Details for RCA12106K80JNEA
RCA12106K80JNEA CAD Models
RCA12106K80JNEA Part Data Attributes
|
RCA12106K80JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12106K80JNEA
Vishay Intertechnologies
FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 6800OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCA12106K80JNEA
This table gives cross-reference parts and alternative options found for RCA12106K80JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12106K80JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTTE682J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA12106K80JNEA vs RK73B2ERTTE682J |
ERJS14J682U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RCA12106K80JNEA vs ERJS14J682U |
CRCW1210-AP2006K85%P5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | RCA12106K80JNEA vs CRCW1210-AP2006K85%P5 |
SG73S2ELTD682J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA12106K80JNEA vs SG73S2ELTD682J |
RK73B2ELTE682J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA12106K80JNEA vs RK73B2ELTE682J |
CR1210-2W-682JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RCA12106K80JNEA vs CR1210-2W-682JSNT |
ERJU14J682U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RCA12106K80JNEA vs ERJU14J682U |
CRCW12106K80JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA12106K80JNEA vs CRCW12106K80JNEA |
SG73S2ETTED682J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA12106K80JNEA vs SG73S2ETTED682J |
RK73B2ELTD682J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA12106K80JNEA vs RK73B2ELTD682J |