Part Details for RCA121039R0FKTA by Vishay Intertechnologies
Overview of RCA121039R0FKTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA121039R0FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7690
|
Newark | Rca1210 39 1% 100 Rt1 |Vishay RCA121039R0FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1690 | Buy Now |
DISTI #
RCA121039R0FKTA
|
Avnet Americas | RCA1210 39 1% 100 RT1 - Tape and Reel (Alt: RCA121039R0FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1091 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1063 | Buy Now |
DISTI #
RCA121039R0FKTA
|
Avnet Abacus | SMD Chip Resistor, 39 Ohm, � 1%, 330 mW, 1210 [3225 Metric], Thick Film, Anti-Sulfur (Alt: RCA121039R0FKTA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA121039R0FKTA
RCA121039R0FKTA CAD Models
RCA121039R0FKTA Part Data Attributes
|
RCA121039R0FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA121039R0FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA121039R0FKTA
This table gives cross-reference parts and alternative options found for RCA121039R0FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA121039R0FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM13FT39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | RCA121039R0FKTA vs RM13FT39R0 |
RHS1210K390FT | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RCA121039R0FKTA vs RHS1210K390FT |
RHS1210K390FBG | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RCA121039R0FKTA vs RHS1210K390FBG |
RHS1210K390FCG | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RCA121039R0FKTA vs RHS1210K390FCG |
RHS1210K390FBL | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RCA121039R0FKTA vs RHS1210K390FBL |
RC3225F390AS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Samsung Electro-Mechanics | RCA121039R0FKTA vs RC3225F390AS |
RM13FLN39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | RCA121039R0FKTA vs RM13FLN39R0 |
RHC1210K390FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RCA121039R0FKTA vs RHC1210K390FCL |
RC3225F390GS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Samsung Electro-Mechanics | RCA121039R0FKTA vs RC3225F390GS |
RHC1210K390FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RCA121039R0FKTA vs RHC1210K390FTL |