Part Details for RCA1210182RFKEA by Vishay Intertechnologies
Overview of RCA1210182RFKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA1210182RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC7956
|
Newark | Rca1210 182R 1% 100 Et1 E3 |Vishay RCA1210182RFKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 | Buy Now |
DISTI #
RCA1210182RFKEA
|
Avnet Americas | RCA1210 182R 1% 100 ET1 e3 - Tape and Reel (Alt: RCA1210182RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0531 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0518 | Buy Now |
Part Details for RCA1210182RFKEA
RCA1210182RFKEA CAD Models
RCA1210182RFKEA Part Data Attributes
|
RCA1210182RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1210182RFKEA
Vishay Intertechnologies
FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 182OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA1210182RFKEA
This table gives cross-reference parts and alternative options found for RCA1210182RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1210182RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTE1820F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA1210182RFKEA vs RK73H2ELTE1820F |
ERJP14F1820U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RCA1210182RFKEA vs ERJP14F1820U |
1210U2F1820T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCA1210182RFKEA vs 1210U2F1820T5E |
CLF1210182R1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RCA1210182RFKEA vs CLF1210182R1%100PPM/KKB16 |
CRM1210AFX-1820ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RCA1210182RFKEA vs CRM1210AFX-1820ELF |
RTT121820FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RCA1210182RFKEA vs RTT121820FP4 |
CRB32TR1820F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RCA1210182RFKEA vs CRB32TR1820F |
MR10X1820FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RCA1210182RFKEA vs MR10X1820FQL |
RMEF1210FT182R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RCA1210182RFKEA vs RMEF1210FT182R |
CRCW1210100182R1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RCA1210182RFKEA vs CRCW1210100182R1%RT1 |