Part Details for RCA12066K04FKEA by Vishay Intertechnologies
Overview of RCA12066K04FKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA12066K04FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC7832
|
Newark | Rca1206 6K04 1% 100 Et1 E3 |Vishay RCA12066K04FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 | Buy Now |
DISTI #
RCA12066K04FKEA
|
Avnet Americas | RCA1206 6K04 1% 100 ET1 E3 - Tape and Reel (Alt: RCA12066K04FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0173 | Buy Now |
DISTI #
RCA12066K04FKEA
|
Avnet Abacus | SMD Chip Resistor, 6.04 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur (Alt: RCA12066K04FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA12066K04FKEA
RCA12066K04FKEA CAD Models
RCA12066K04FKEA Part Data Attributes
|
RCA12066K04FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12066K04FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA12066K04FKEA
This table gives cross-reference parts and alternative options found for RCA12066K04FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12066K04FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC12F6041TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RCA12066K04FKEA vs NRC12F6041TR10F |
RC1206FR-136K04L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA12066K04FKEA vs RC1206FR-136K04L |
ERJ8ENF6041V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RCA12066K04FKEA vs ERJ8ENF6041V |
RC1206FR-106K04L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA12066K04FKEA vs RC1206FR-106K04L |
RMEF1206FT6K04 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCA12066K04FKEA vs RMEF1206FT6K04 |
CRCW12066K04FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCA12066K04FKEA vs CRCW12066K04FKEAC |
RMCF1206FT6K04 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCA12066K04FKEA vs RMCF1206FT6K04 |
CRCW12066K04FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA12066K04FKEA vs CRCW12066K04FKTC |
CRCW12066K04FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA12066K04FKEA vs CRCW12066K04FKTA |
AC1206FR-076K04L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA12066K04FKEA vs AC1206FR-076K04L |