Part Details for RCA120656K2FKEC by Vishay Intertechnologies
Overview of RCA120656K2FKEC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA120656K2FKEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA120656K2FKEC
|
Avnet Americas | RCA1206 56K2 1% 100 ET6 E3 - Tape and Reel (Alt: RCA120656K2FKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0131 | Buy Now |
DISTI #
594-RCA120656K2FKEC
|
Mouser Electronics | Thick Film Resistors - SMD RCA1206 56K2 1% 100 ET6 E3 | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks | 0 |
|
$0.0115 | Buy Now |
DISTI #
RCA120656K2FKEC
|
TME | Resistor: thick film, 1206, 56.2kΩ, 250mW, ±1%, -55÷155°C Min Qty: 20000 | 0 |
|
$0.0102 | RFQ |
|
New Advantage Corporation | 1206 56,2K TC100 1% Reel RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 40000 |
|
$0.0100 | Buy Now |
Part Details for RCA120656K2FKEC
RCA120656K2FKEC CAD Models
RCA120656K2FKEC Part Data Attributes
|
RCA120656K2FKEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA120656K2FKEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA120656K2FKEC
This table gives cross-reference parts and alternative options found for RCA120656K2FKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120656K2FKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-5622-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCA120656K2FKEC vs MC1206P-5622-FT101Q |
FCF06FS-5622-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA120656K2FKEC vs FCF06FS-5622-W |
ESR18EZPF5622 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RCA120656K2FKEC vs ESR18EZPF5622 |
MC1206-5622-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCA120656K2FKEC vs MC1206-5622-FT101Q |
1206S4F5622BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCA120656K2FKEC vs 1206S4F5622BCE |
NRC12F5622TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RCA120656K2FKEC vs NRC12F5622TR10F |
1206S4F5622B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCA120656K2FKEC vs 1206S4F5622B4 |
RMC1/8K5622FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RCA120656K2FKEC vs RMC1/8K5622FB |
CR1206F56K2P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCA120656K2FKEC vs CR1206F56K2P10 |
RCS3216F5622AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RCA120656K2FKEC vs RCS3216F5622AS |