Part Details for RCA1206210KFKEA by Vishay Intertechnologies
Results Overview of RCA1206210KFKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCA1206210KFKEA Information
RCA1206210KFKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCA1206210KFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC7574
|
Newark | Rca1206 210K 1% 100 Et1 E3 |Vishay RCA1206210KFKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 | Buy Now |
DISTI #
RCA1206210KFKEA
|
Avnet Americas | RCA1206 210K 1% 100 ET1 E3 - Tape and Reel (Alt: RCA1206210KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0215 | Buy Now |
DISTI #
71-RCA1206210KFKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCA1206 210K 1% 100 ET1 E3 RoHS: Compliant | 0 |
|
$0.0170 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0173 | Buy Now |
DISTI #
RCA1206210KFKEA
|
TME | Resistor: thick film, 1206, 210kΩ, 250mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 10000 | 0 |
|
$0.0097 | RFQ |