Part Details for RCA12061R10FKEA by Vishay Intertechnologies
Overview of RCA12061R10FKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA12061R10FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA12061R10FKEA
|
Avnet Americas | RCA1206 1R1 1% 100 ET1 E3 - Tape and Reel (Alt: RCA12061R10FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 | Buy Now |
DISTI #
594-RCA12061R10FKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCA1206 1R1 1% 100 ET1 E3 RoHS: Compliant | 0 |
|
$0.0290 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0292 | Buy Now |
DISTI #
RCA12061R10FKEA
|
TME | Resistor: thick film, 1206, 1.1Ω, 250mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 10000 | 0 |
|
$0.0173 | RFQ |
Part Details for RCA12061R10FKEA
RCA12061R10FKEA CAD Models
RCA12061R10FKEA Part Data Attributes
|
RCA12061R10FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12061R10FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA12061R10FKEA
This table gives cross-reference parts and alternative options found for RCA12061R10FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12061R10FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12061R10FKTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCA12061R10FKEA vs CRCW12061R10FKTL |
CRCW12061R10FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA12061R10FKEA vs CRCW12061R10FKEC |
RC3216F1R10FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCA12061R10FKEA vs RC3216F1R10FS |
CRCW12061R10FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA12061R10FKEA vs CRCW12061R10FKTA |
CRCW12061R10FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCA12061R10FKEA vs CRCW12061R10FKEAC |
FCF06FV-1R10NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA12061R10FKEA vs FCF06FV-1R10NW |
RC3216F1R1GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RCA12061R10FKEA vs RC3216F1R1GS |
RGC1206FTD1R10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCA12061R10FKEA vs RGC1206FTD1R10 |
RC3216F1R1CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RCA12061R10FKEA vs RC3216F1R1CS |
RC3216F1R1AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RCA12061R10FKEA vs RC3216F1R1AS |