Part Details for RCA080582500.5%50E27E3 by Vishay Intertechnologies
Overview of RCA080582500.5%50E27E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA080582500.5%50E27E3
RCA080582500.5%50E27E3 CAD Models
RCA080582500.5%50E27E3 Part Data Attributes
|
RCA080582500.5%50E27E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA080582500.5%50E27E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RCA080582500.5%50E27E3
This table gives cross-reference parts and alternative options found for RCA080582500.5%50E27E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA080582500.5%50E27E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS05C8250DC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RCA080582500.5%50E27E3 vs RHS05C8250DC |
RC210T8250DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Jaro Components Inc | RCA080582500.5%50E27E3 vs RC210T8250DT-P |
RHS05C8250DTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RCA080582500.5%50E27E3 vs RHS05C8250DTG |
FCR05DV8250P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RCA080582500.5%50E27E3 vs FCR05DV8250P |
RBS10DBS8250 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RCA080582500.5%50E27E3 vs RBS10DBS8250 |
RCA080582500.5%50ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | RCA080582500.5%50E27E3 vs RCA080582500.5%50ET6E3 |
RHS05C8250DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RCA080582500.5%50E27E3 vs RHS05C8250DBL |
RC210T8250DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Jaro Components Inc | RCA080582500.5%50E27E3 vs RC210T8250DT |
FCR05DB8250P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RCA080582500.5%50E27E3 vs FCR05DB8250P |