Part Details for RCA0805732RFKEA by Vishay Intertechnologies
Overview of RCA0805732RFKEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA0805732RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-RCA0805732RFKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCA0805 732R 1% 100 ET1 E3 | 0 |
|
$0.0110 / $0.1600 | Order Now |
DISTI #
RCA0805732RFKEA
|
TME | Resistor: thick film, 0805, 732Ω, 125mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 100000 | 0 |
|
$0.0068 | RFQ |