Part Details for RCA080543K0JNEA by Vishay Intertechnologies
Overview of RCA080543K0JNEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA080543K0JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7294
|
Newark | Rca0805 43K 5% 200 Et1 E3 |Vishay RCA080543K0JNEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0260 | Buy Now |
DISTI #
RCA080543K0JNEA
|
Avnet Americas | RCA0805 43K 5% 200 ET1 e3 - Tape and Reel (Alt: RCA080543K0JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0108 | Buy Now |
Part Details for RCA080543K0JNEA
RCA080543K0JNEA CAD Models
RCA080543K0JNEA Part Data Attributes
|
RCA080543K0JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA080543K0JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RCA080543K0JNEA
This table gives cross-reference parts and alternative options found for RCA080543K0JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA080543K0JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05JY433 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RCA080543K0JNEA vs FCF05JY433 |
TSR6GTJ433V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | RCA080543K0JNEA vs TSR6GTJ433V |
RK73K2ATE43KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RCA080543K0JNEA vs RK73K2ATE43KOHMJ |
RK73A2ALTE433J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RCA080543K0JNEA vs RK73A2ALTE433J |
RK73A2ATTD433J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA080543K0JNEA vs RK73A2ATTD433J |
RM10J433CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RCA080543K0JNEA vs RM10J433CTDK |
MC0805P-433-JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RCD Components Inc | RCA080543K0JNEA vs MC0805P-433-JB |
FCF05JS-433 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RCA080543K0JNEA vs FCF05JS-433 |
CRCW080543K0JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA080543K0JNEA vs CRCW080543K0JNTA |
232273181433 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RCA080543K0JNEA vs 232273181433 |