Part Details for RCA08051M74FKEA by Vishay Intertechnologies
Overview of RCA08051M74FKEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA08051M74FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA08051M74FKEA
|
TME | Resistor: thick film, 0805, 1.74MΩ, 125mW, ±1%, -55÷155°C Min Qty: 100000 | 0 |
|
$0.0068 | RFQ |