Resistors
RCA080515K0FKEA
Description: RES SMD 15K OHM 1% 1/8W 0805

Overview of RCA080515K0FKEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RCA080515K0FKEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-2227-1-ND
DigiKey RES SMD 15K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1200
  • 5,000 $0.0171
$0.0171 / $0.1200 Buy Now

CAD Models for RCA080515K0FKEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA080515K0FKEA by Vishay Dale

RCA080515K0FKEA
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. RCA080515K0FKEA
    Vishay Dale
    RES SMD 15K OHM 1% 1/8W 0805
    VS

Related Parts for RCA080515K0FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA080515K0FKEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA080515K0FKEA by Vishay Dale

Select Manufacturer
Which Manufacturer of RCA080515K0FKEA would you like to use for your alert(s)?
  • Please alert me when RCA080515K0FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA080515K0FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA080515K0FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA080515K0FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA080515K0FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA080515K0FKEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: