Part Details for RCA0805124RFKEA by Vishay Intertechnologies
Overview of RCA0805124RFKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA0805124RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA0805124RFKEA
|
Avnet Americas | RCA0805 124R 1% 100 ET1 e3 - Tape and Reel (Alt: RCA0805124RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0122 | Buy Now |
DISTI #
594-RCA0805124RFKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCA0805 124R 1% 100 ET1 e3 RoHS: Compliant | 0 |
|
$0.0110 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0108 | Buy Now |
DISTI #
RCA0805124RFKEA
|
TME | Resistor: thick film, 0805, 124Ω, 125mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 20000 | 0 |
|
$0.0068 | RFQ |
Part Details for RCA0805124RFKEA
RCA0805124RFKEA CAD Models
RCA0805124RFKEA Part Data Attributes
|
RCA0805124RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA0805124RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCA0805124RFKEA
This table gives cross-reference parts and alternative options found for RCA0805124RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA0805124RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0805-1240-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCA0805124RFKEA vs MC0805-1240-FTQ |
NMCR0805FJ124R | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,124 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | RCA0805124RFKEA vs NMCR0805FJ124R |
232273411241 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 124ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RCA0805124RFKEA vs 232273411241 |
RK73H2ARTTEB1240F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,124 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | RCA0805124RFKEA vs RK73H2ARTTEB1240F |
RK73H2ATTPD1240F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCA0805124RFKEA vs RK73H2ATTPD1240F |
CRCW0805124RFKTBBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCA0805124RFKEA vs CRCW0805124RFKTBBC |
CRCW0805124RFKTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | RCA0805124RFKEA vs CRCW0805124RFKTA |
RTT051240FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCA0805124RFKEA vs RTT051240FP4 |
WR08X1240FQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCA0805124RFKEA vs WR08X1240FQLJ |
MC0805-1240-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCA0805124RFKEA vs MC0805-1240-FTW |