Part Details for RCA0603499RFKEA by Vishay Intertechnologies
Results Overview of RCA0603499RFKEA by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCA0603499RFKEA Information
RCA0603499RFKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCA0603499RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T6890
|
Newark | Rca0603 499R 1% 100 Et1 E3 |Vishay RCA0603499RFKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0230 | Buy Now |
DISTI #
RCA0603499RFKEA
|
Avnet Americas | RCA0603 499R 1% 100 ET1 e3 - Tape and Reel (Alt: RCA0603499RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0106 | Buy Now |
DISTI #
71-RCA0603499RFKEA
|
Mouser Electronics | Thick Film Resistors - SMD 499 OHM 1% RoHS: Compliant | 13340 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_09536667
|
Arrow Electronics | Res Thick Film 0603 499 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q2... more Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2350 | Americas - 15000 |
|
$0.0060 / $0.0092 | Buy Now |
|
Future Electronics | 499 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel |
20000 Reel |
|
$0.0089 / $0.0099 | Buy Now |
DISTI #
81017838
|
Verical | Res Thick Film 0603 499 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q2... more Min Qty: 5000 Package Multiple: 5000 Date Code: 2350 | Americas - 15000 |
|
$0.0092 | Buy Now |
DISTI #
RCA0603499RFKEA
|
TTI | Thick Film Resistors - SMD 499 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0092 / $0.0100 | Buy Now |
DISTI #
RCA0603499RFKEA
|
TME | Resistor: thick film, 0603, 499Ω, 100mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 20000 | 0 |
|
$0.0038 / $0.0054 | RFQ |
DISTI #
RCA0603499RFKEA
|
Avnet Abacus | RCA0603 499R 1 100 ET1 e3 (Alt: RCA0603499RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 18256 |
|
RFQ |