Part Details for RCA0603182KFKEA by Vishay Intertechnologies
Results Overview of RCA0603182KFKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCA0603182KFKEA Information
RCA0603182KFKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCA0603182KFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA0603182KFKEA
|
Avnet Americas | RCA0603 182K 1% 100 ET1 E3 - Tape and Reel (Alt: RCA0603182KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0117 | Buy Now |
DISTI #
594-RCA0603182KFKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCA0603 182K 1% 100 ET1 E3 RoHS: Compliant | 0 |
|
$0.0100 / $0.1100 | Order Now |
|
Bristol Electronics | 35000 |
|
RFQ | ||
|
Quest Components | 28000 |
|
$0.0148 / $0.1110 | Buy Now | |
DISTI #
RCA0603182KFKEA
|
TME | Resistor: thick film, 0603, 182kΩ, 100mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 20000 | 0 |
|
$0.0042 | RFQ |
Part Details for RCA0603182KFKEA
RCA0603182KFKEA CAD Models
RCA0603182KFKEA Part Data Attributes
|
RCA0603182KFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA0603182KFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
RCA0603182KFKEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RCA0603182KFKEA is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
-
Yes, RCA0603182KFKEA is suitable for high-frequency applications due to its thin-film construction and low inductance, making it suitable for frequencies up to several hundred MHz.
-
The MSL of RCA0603182KFKEA is 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
Yes, RCA0603182KFKEA meets the requirements of AEC-Q200, making it suitable for use in automotive applications.
-
The power rating of RCA0603182KFKEA derates by 0.5% per °C above 70°C (158°F), meaning that at 125°C (257°F), the power rating would be approximately 50% of the maximum rated power.