Part Details for RCA060313K7FKEC by Vishay Intertechnologies
Overview of RCA060313K7FKEC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA060313K7FKEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA060313K7FKEC
|
TME | Resistor: thick film, 0603, 13.7kΩ, 100mW, ±1%, -55÷155°C Min Qty: 20000 | 0 |
|
$0.0044 | RFQ |