Part Details for RCA04023M74FKED by Vishay Intertechnologies
Results Overview of RCA04023M74FKED by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCA04023M74FKED Information
RCA04023M74FKED by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCA04023M74FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA04023M74FKED
|
TME | Resistor: thick film, 0402, 3.74MΩ, 63mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 100000 | 0 |
|
$0.0061 | RFQ |