Part Details for RCA04020000ZSEE by Vishay Intertechnologies
Results Overview of RCA04020000ZSEE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCA04020000ZSEE Information
RCA04020000ZSEE by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCA04020000ZSEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5804
|
Newark | Rca0402 0R0 Ef4 E3 |Vishay RCA04020000ZSEE RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0090 | Buy Now |
DISTI #
RCA04020000ZSEE
|
Avnet Americas | RCA0402 0R0 EF4 e3 - Product that comes on tape, but is not reeled (Alt: RCA04020000ZSEE) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0059 / $0.0064 | Buy Now |
DISTI #
594-RCA04020000ZSEE
|
Mouser Electronics | Thick Film Resistors - SMD RCA0402 0R0 EF4 e3 | 0 |
|
$0.0070 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks | 0 |
|
$0.0051 / $0.0054 | Buy Now |
DISTI #
RCA04020000ZSEE
|
TME | Resistor: thick film, 0402, 0Ω, 63mW, -55÷155°C, 100ppm/°C Min Qty: 50000 | 0 |
|
$0.0056 | RFQ |
DISTI #
RCA04020000ZSEE
|
Avnet Abacus | RCA0402 0R0 EF4 e3 (Alt: RCA04020000ZSEE) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA04020000ZSEE
RCA04020000ZSEE CAD Models
RCA04020000ZSEE Part Data Attributes
|
RCA04020000ZSEE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA04020000ZSEE
Vishay Intertechnologies
Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCA04020000ZSEE
This table gives cross-reference parts and alternative options found for RCA04020000ZSEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA04020000ZSEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR01PZPIJ000 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | RCA04020000ZSEE vs MCR01PZPIJ000 |
AF0402JR-070RL | YAGEO Corporation | $0.0214 | Fixed Resistor, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RCA04020000ZSEE vs AF0402JR-070RL |
ERJ2GE0R00Y | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCA04020000ZSEE vs ERJ2GE0R00Y |
CR10-000-ZN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RCA04020000ZSEE vs CR10-000-ZN |
CR-02JA6----0R | Viking Tech Corp | Check for Price | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RCA04020000ZSEE vs CR-02JA6----0R |
MR04X000PDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | RCA04020000ZSEE vs MR04X000PDL |
RK73Z1ERTTPD | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | RCA04020000ZSEE vs RK73Z1ERTTPD |
ERJ2GE0R00X | Panasonic Electronic Components | $0.0048 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCA04020000ZSEE vs ERJ2GE0R00X |
RCA04020000ZSED | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | RCA04020000ZSEE vs RCA04020000ZSED |
CR10-000-ZK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RCA04020000ZSEE vs CR10-000-ZK |