Part Details for RC875XNP-151K by Sumida Corporation
Overview of RC875XNP-151K by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for RC875XNP-151K
RC875XNP-151K CAD Models
RC875XNP-151K Part Data Attributes:
|
RC875XNP-151K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RC875XNP-151K
Sumida Corporation
General Purpose Inductor, 150uH, 10%, 1 Element, 3228, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3228 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3228 | |
Construction | Unshielded | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 4.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 11.3 mm | |
Package Length | 8 mm | |
Package Style | Radial | |
Package Width | 7 mm | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 3.7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100KHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |