There are no models available for this part yet.
Overview of RC753 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for RC753 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05H9308
|
Newark | Terminal, Ring Tongue 1/2In Crimp Yellow, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rc Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Abb Thomas & Betts RC753 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 34.79mm 18.28mm Electro-Tin Cardboard RoHS: Compliant |
344 In Stock |
|
$2.2000 / $3.6000 | Buy Now | ||
Bristol Electronics | 407 |
|
RFQ | ||||
Master Electronics | Ring Tongue Terminal 10-12AWG 34.79mm 18.28mm Electro-Tin Cardboard RoHS: Compliant |
344 In Stock |
|
$2.2000 / $3.6000 | Buy Now |
CAD Models for RC753 by Thomas & Betts
Part Data Attributes for RC753 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
10 AWG
|