Microcontrollers and Processors
RC7102
Fairchild Semiconductor Corporation
Description: Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48

Overview of RC7102 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC7102 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC7102 by Fairchild Semiconductor Corporation

RC7102
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO REQUIRES 2.5V SUPPLY
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
133.3 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
14.318 MHz
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. RC7102
    Fairchild Semiconductor Corporation
    Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48
    VS

Alternate Parts for RC7102

This table gives cross-reference parts and alternative options found for RC7102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC7102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9248YF-66 Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc RC7102 vs 9248YF-66
Part Number Description Manufacturer Compare
ICS9250YF-11LF Processor Specific Clock Generator, 133.3MHz, PDSO56, 0.300 INCH, SSOP-56 Integrated Device Technology Inc RC7102 vs ICS9250YF-11LF
PI6C133-03V Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, SSOP-56 Pericom Semiconductor Corporation RC7102 vs PI6C133-03V
PI6C133V Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, SSOP-56 Pericom Semiconductor Corporation RC7102 vs PI6C133V
W158 Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 Silicon Laboratories Inc RC7102 vs W158
PI6C133-03VX Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, SSOP-56 Pericom Semiconductor Corporation RC7102 vs PI6C133-03VX
CDC922DL 133-MHz Clock Synthesizer/Driver for PC Motherboards with 3-State Outputs 48-SSOP Texas Instruments RC7102 vs CDC922DL
9248YF-157-T Processor Specific Clock Generator, 139.65MHz, CMOS, PDSO28, 0.209 INCH, SSOP-28 Integrated Device Technology Inc RC7102 vs 9248YF-157-T
9248YF-66 Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc RC7102 vs 9248YF-66
ICS9250YF-11 Processor Specific Clock Generator, 133.3MHz, PDSO56, 0.300 INCH, SSOP-56 Integrated Device Technology Inc RC7102 vs ICS9250YF-11

Related Parts for RC7102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC7102 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC7102 by Fairchild Semiconductor Corporation

  • Please alert me when RC7102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC7102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC7102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC7102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC7102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC7102 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: