Part Details for RC70V-330KFI by TT Electronics Welwyn Components
Overview of RC70V-330KFI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC70V-330KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4500 / $28.6300 | Buy Now |
Part Details for RC70V-330KFI
RC70V-330KFI CAD Models
RC70V-330KFI Part Data Attributes
|
RC70V-330KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
RC70V-330KFI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 1W, 1%, 5ppm, 330000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RC70V-330KFI
This table gives cross-reference parts and alternative options found for RC70V-330KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70V-330KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC-RC70LFV330KFB | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 1% +/-Tol, -5,5ppm/Cel, | TT Electronics Resistors | RC70V-330KFI vs RC-RC70LFV330KFB |
RC70NV-330KFI | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | RC70V-330KFI vs RC70NV-330KFI |
RC70V-330KFSC | RESISTOR, METAL FILM, 1W, 1%, 5ppm, 330000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC70V-330KFI vs RC70V-330KFSC |
RC70V-330KFSC | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70V-330KFI vs RC70V-330KFSC |
RC70NV-330KFPB | RESISTOR, METAL FILM, 1W, 1%, 5ppm, 330000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC70V-330KFI vs RC70NV-330KFPB |
RC70NV-330KFPB | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70V-330KFI vs RC70NV-330KFPB |
RC70NV-330KFI | RESISTOR, METAL FILM, 1W, 1%, 5ppm, 330000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC70V-330KFI vs RC70NV-330KFI |
RC70V-330KFHL | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70V-330KFI vs RC70V-330KFHL |
RC-RC70NV330KFB | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 1% +/-Tol, -5,5ppm/Cel, | TT Electronics Resistors | RC70V-330KFI vs RC-RC70NV330KFB |
RC70V-330KFPB | RESISTOR, METAL FILM, 1W, 1%, 5ppm, 330000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC70V-330KFI vs RC70V-330KFPB |