Part Details for RC6432F1471CS by Samsung Electro-Mechanics
Overview of RC6432F1471CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC6432F1471CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC6432F1471CS-ND
|
DigiKey | RES 1.47K OHM 1% 1W 2512 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RC6432F1471CS
RC6432F1471CS CAD Models
RC6432F1471CS Part Data Attributes
|
RC6432F1471CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC6432F1471CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC6432F1471CS
This table gives cross-reference parts and alternative options found for RC6432F1471CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC6432F1471CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR11471FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 1470ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RC6432F1471CS vs BCR11471FT |
BCR11471FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 1470ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RC6432F1471CS vs BCR11471FE |
RM1WF25121471 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | RC6432F1471CS vs RM1WF25121471 |
RC1000C1471FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RC6432F1471CS vs RC1000C1471FT |
WCR25121471FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 1470ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | RC6432F1471CS vs WCR25121471FELT |
RHC12K1471FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432F1471CS vs RHC12K1471FTG |
CR2512-FX-1471E | RESISTOR, 1W, 1%, 100ppm, 1470ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | RC6432F1471CS vs CR2512-FX-1471E |
RM25F1471BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RC6432F1471CS vs RM25F1471BP |