Part Details for RC6432F1402CS by Samsung Electro-Mechanics
Overview of RC6432F1402CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC6432F1402CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC6432F1402CS-ND
|
DigiKey | RES 14K OHM 1% 1W 2512 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RC6432F1402CS
RC6432F1402CS CAD Models
RC6432F1402CS Part Data Attributes:
|
RC6432F1402CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC6432F1402CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC6432F1402CS
This table gives cross-reference parts and alternative options found for RC6432F1402CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC6432F1402CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-FX-1402E | RESISTOR, 1W, 1%, 100ppm, 14000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | RC6432F1402CS vs CR2512-FX-1402E |
WCR25121402FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 14000ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | RC6432F1402CS vs WCR25121402FELT |
RHC12K1402FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432F1402CS vs RHC12K1402FTG |
RHC12K1402FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432F1402CS vs RHC12K1402FCL |
RMC25121W143F | RES,SMT,METAL GLAZE,14K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | TY-OHM Electronic Works Co Ltd | RC6432F1402CS vs RMC25121W143F |
RM25F1402BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RC6432F1402CS vs RM25F1402BP |
BCR11402FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RC6432F1402CS vs BCR11402FT |
RHC12K1402FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432F1402CS vs RHC12K1402FBL |
RC1000C1402FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RC6432F1402CS vs RC1000C1402FT |
RMC114K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC6432F1402CS vs RMC114K1% |