Part Details for RC6432F1330CS by Samsung Electro-Mechanics
Overview of RC6432F1330CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC6432F1330CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC6432F1330CS-ND
|
DigiKey | RES 133 OHM 1% 1W 2512 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RC6432F1330CS
RC6432F1330CS CAD Models
RC6432F1330CS Part Data Attributes:
|
RC6432F1330CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC6432F1330CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC6432F1330CS
This table gives cross-reference parts and alternative options found for RC6432F1330CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC6432F1330CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC12K1330FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432F1330CS vs RHC12K1330FTG |
RHC12K1330FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432F1330CS vs RHC12K1330FTL |
WCR25121330FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 133ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | RC6432F1330CS vs WCR25121330FELT |
RHC12K1330FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432F1330CS vs RHC12K1330FBL |
RPC1001330F | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | RC6432F1330CS vs RPC1001330F |
BCR11330FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RC6432F1330CS vs BCR11330FE |
RC1000T1330FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RC6432F1330CS vs RC1000T1330FT |
BCR11330FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 133ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RC6432F1330CS vs BCR11330FT |
RC1000C1330FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RC6432F1330CS vs RC1000C1330FT |
RHC12K1330FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432F1330CS vs RHC12K1330FCG |