Part Details for RC6432F115CS by Samsung Electro-Mechanics
Overview of RC6432F115CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC6432F115CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC6432F115CS-ND
|
DigiKey | RES 1.1M OHM 1% 1W 2512 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RC6432F115CS
RC6432F115CS CAD Models
RC6432F115CS Part Data Attributes:
|
RC6432F115CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC6432F115CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC6432F115CS
This table gives cross-reference parts and alternative options found for RC6432F115CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC6432F115CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002512-1104FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC6432F115CS vs BCTS002512-1104FTE |
232276361105L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC6432F115CS vs 232276361105L |
232276361105 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC6432F115CS vs 232276361105 |
FCF25FY-1104-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC6432F115CS vs FCF25FY-1104-W |
RCM6432F1104CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC6432F115CS vs RCM6432F1104CS |
FCF25FP-1104-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC6432F115CS vs FCF25FP-1104-W |
CRG2512F1M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RC6432F115CS vs CRG2512F1M1 |
RCS6432F1104AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RC6432F115CS vs RCS6432F1104AS |
RC2512FK-071M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC6432F115CS vs RC2512FK-071M1 |
CR2512F1M1D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC6432F115CS vs CR2512F1M1D50 |