Consumer Circuits
RC6334M
Description: Video Amplifier, 4 Channel(s), 1 Func, Bipolar, PDSO14, SOIC-14

Overview of RC6334M by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for RC6334M by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components VIDEO AMPLIFIER, 14 Pin, Plastic, SOP 746
  • 1 $2.4000
  • 232 $1.2000
  • 501 $1.1040
$1.1040 / $2.4000 Buy Now
Rochester Electronics RC6334 - Video Amplifier, 4 Channel(s), 1 Func, Bipolar, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 45
  • 1 $1.5000
  • 25 $1.4700
  • 100 $1.4100
  • 500 $1.3500
  • 1,000 $1.2800
$1.2800 / $1.5000 Buy Now

CAD Models for RC6334M by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC6334M by Fairchild Semiconductor Corporation

RC6334M
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
175000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
48 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. RC6334M
    Fairchild Semiconductor Corporation
    Video Amplifier, 4 Channel(s), 1 Func, Bipolar, PDSO14, SOIC-14
    VS

Related Parts for RC6334M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC6334M by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC6334M by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of RC6334M would you like to use for your alert(s)?
  • Please alert me when RC6334M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC6334M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC6334M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC6334M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC6334M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC6334M by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: