Part Details for RC6-8-01LS by Marlow Industries Inc
Overview of RC6-8-01LS by Marlow Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2001LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 125Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for RC6-8-01LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1681-1066-ND
|
DigiKey | TEM 29.97X29.97X3.53MM Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.8942 / $43.1600 | Buy Now |