There are no models available for this part yet.
Overview of RC55Y-9K09BI by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC55Y-9K09BI by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97K8761
|
Newark | Resistor, Metal Film 9.09Kohm 250Mw 0.1%, Resistance:9.09Kohm, Product Range:Rc55 Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case Style:Axial Leaded, Voltage Rating:200V, Resistor Element Type:Metal Film Rohs Compliant: Yes |Tt Electronics/welwyn RC55Y-9K09BI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 386 |
|
$1.4700 / $2.1400 | Buy Now | |
DISTI #
78R5279
|
Newark | Resistor, Metal Film 9.09Kohm 250Mw 0.1%, Resistance:9.09Kohm, Product Range:Rc55 Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Tt Electronics/welwyn RC55Y-9K09BI RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8620 / $1.2960 | Buy Now |
CAD Models for RC55Y-9K09BI by TT Electronics Welwyn Components
Part Data Attributes for RC55Y-9K09BI by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
7.2 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9090 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
350 V
|
Alternate Parts for RC55Y-9K09BI
This table gives cross-reference parts and alternative options found for RC55Y-9K09BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Y-9K09BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55Y-9K09BI | Fixed Resistor, Metal Film, 0.25W, 9090ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | RC55Y-9K09BI vs RC55Y-9K09BI |
RC55Y-9K09BHL | Fixed Resistor, Metal Film, 0.25W, 9090ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-9K09BI vs RC55Y-9K09BHL |
RC55Y-9K09WPB | Fixed Resistor, Metal Film, 0.25W, 9090ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-9K09BI vs RC55Y-9K09WPB |
RC55LFY9091AA | Fixed Resistor, Metal Film, 0.25W, 9090ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-9K09BI vs RC55LFY9091AA |
RC55Y-9K09WPB | RESISTOR, METAL FILM, 0.25W, 0.05%, 15ppm, 9090ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC55Y-9K09BI vs RC55Y-9K09WPB |
RC55Y9091AA | Fixed Resistor, Metal Film, 0.25W, 9090ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-9K09BI vs RC55Y9091AA |
RC55Y-9K09BPB | Fixed Resistor, Metal Film, 0.25W, 9090ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-9K09BI vs RC55Y-9K09BPB |
RC55Y9091BA | Fixed Resistor, Metal Film, 0.25W, 9090ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-9K09BI vs RC55Y9091BA |
RC55Y-9K09WHL | Fixed Resistor, Metal Film, 0.25W, 9090ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-9K09BI vs RC55Y-9K09WHL |
RC55Y-9K09WI | Fixed Resistor, Metal Film, 0.25W, 9090ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-9K09BI vs RC55Y-9K09WI |
Related Parts for RC55Y-9K09BI
-
RC55Y-9K31BIFixed Resistors
-
C320C104M5U5TAFixed Capacitors
-
BAT60BE6327HTSA1Rectifier Diodes
-
MRS25000C2873FCT00Thin Film Resistors
-
0553-2-15-01-11-27-10-0Terminals and Terminal Blocks
-
RNC55J3322BSB14Metal Film Resistors
-
XC6SLX25-3FG484IField Programmable Gate Arrays
-
PVG5A103C03B00Variable Resistors
-
AD1584BRTZ-REEL7Voltage References