Part Details for RC55Y-6K81BI by TT Electronics Resistors
Overview of RC55Y-6K81BI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC55Y-6K81BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 26 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8230 | Buy Now |
Part Details for RC55Y-6K81BI
RC55Y-6K81BI CAD Models
RC55Y-6K81BI Part Data Attributes
|
RC55Y-6K81BI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC55Y-6K81BI
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 6810ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RC55Y-6K81BI
This table gives cross-reference parts and alternative options found for RC55Y-6K81BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Y-6K81BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55Y6811BA | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-6K81BI vs RC55Y6811BA |
RC55Y6811AA | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-6K81BI vs RC55Y6811AA |
RC55Y-6K81BPB | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-6K81BI vs RC55Y-6K81BPB |
RC55Y-6K81WI | RESISTOR, METAL FILM, 0.25W, 0.05%, 15ppm, 6810ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC55Y-6K81BI vs RC55Y-6K81WI |
RC55Y-6K81BHL | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-6K81BI vs RC55Y-6K81BHL |
RC55LFY6811AA | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-6K81BI vs RC55LFY6811AA |
RC55Y-6K81BI | RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 6810ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC55Y-6K81BI vs RC55Y-6K81BI |
RC55Y-6K81WPB | RESISTOR, METAL FILM, 0.25W, 0.05%, 15ppm, 6810ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC55Y-6K81BI vs RC55Y-6K81WPB |
RC55Y-6K81WI | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-6K81BI vs RC55Y-6K81WI |