Part Details for RC55Y-316RBICECC40101-804A by TT Electronics Welwyn Components
Overview of RC55Y-316RBICECC40101-804A by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8804ARUZ-REEL | Analog Devices | 12CH 8BIT TDAC W/VREFL SHDWN | |
AD8804ARZ-REEL | Analog Devices | 12CH 8BIT TDAC W/VREFL SHDWN | |
AD8804ARUZ | Analog Devices | 12CH 8BIT TDAC W/VREFL SHDWN |
Part Details for RC55Y-316RBICECC40101-804A
RC55Y-316RBICECC40101-804A CAD Models
RC55Y-316RBICECC40101-804A Part Data Attributes
|
RC55Y-316RBICECC40101-804A
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
RC55Y-316RBICECC40101-804A
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.125W, 0.1%, 15ppm, 316ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-804 | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RC55Y-316RBICECC40101-804A
This table gives cross-reference parts and alternative options found for RC55Y-316RBICECC40101-804A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Y-316RBICECC40101-804A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55Y-316RBICECC40101-804A | Fixed Resistor, Metal Film, 0.125W, 316ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-316RBICECC40101-804A vs RC55Y-316RBICECC40101-804A |