Part Details for RC55Y-2K0BI by TT Electronics plc
Results Overview of RC55Y-2K0BI by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC55Y-2K0BI Information
RC55Y-2K0BI by TT Electronics plc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC55Y-2K0BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-RC55Y-2K0BI
|
Mouser Electronics | Metal Film Resistors - Through Hole 2Kohms 0.1% RoHS: Compliant | 805 |
|
$1.0700 / $3.2000 | Buy Now |
DISTI #
RC55Y-2K0BI
|
TTI | Metal Film Resistors - Through Hole 2Kohms 0.1% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Americas - 500 In Stock |
|
$1.1000 / $1.1200 | Buy Now |
Part Details for RC55Y-2K0BI
RC55Y-2K0BI CAD Models
RC55Y-2K0BI Part Data Attributes
|
RC55Y-2K0BI
TT Electronics plc
Buy Now
|
Compare Parts:
RC55Y-2K0BI
TT Electronics plc
Select a part to compare: |
Samacsys Manufacturer | TT Electronics |